Site: Industry
Currency: GBP    
NXP PHS74HC132D,652 Quad Schmitt Trigger SMD

NXP PHS74HC132D,652 Quad Schmitt Trigger SMD

NXP
Order Code:

83-0487

Brand: NXP MPN: PHS74HC132D,652

Discontinued


The NXP 74HC/HCT132 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT132 contain four 2-input NAND gates which accept standard input signals. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The gate switches at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the hysteresis voltage VH.


Logic IC Base Number 74132
Logic IC Function Quad 2-Input NAND Schmitt Trigger
Operating Temperature Range -50 to +85°C
Package/Case SO-14

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C