Site: Industry
Currency: GBP    
NXP 74HC259D 8-bit Addressable Latch SO16

NXP 74HC259D 8-bit Addressable Latch SO16

NXP
Order Code:

83-0880

Brand: NXP MPN: 74HC259D

Discontinued


This Texas Instruments 74HC 8 bit addressable latch IC is available in a SO-16 package. A part of the 74HC range. The 74HC/HCT259 are high-speed 8 bit addressable latches designed for general purpose storage applications in digital systems.


  • 2 to 6VDC supply voltage
  • 17ns propagation delay
  • 0.5W power
  • SO-16
  • -40°C to +85°C operating temperature
Logic IC Base Number 74259
Logic IC Function 8-Bit Addressable Latch
Operating Temperature Range -40 to +85°C
Package/Case SO-16

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C