Site: Industry
Currency: GBP    
Recom R-783.3-1.0 Sgl Out Converter SIL

Recom R-783.3-1.0 Sgl Out Converter SIL

Recom
Order Code:

84-2572

Brand: Recom MPN: R-783.3-1.0

Discontinued


This Recom DC to DC Single Output converter is from the R-78xx-1.0 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Non isolated
  • No heatsink required
  • Suitable to replace 78xx linear regulators
  • Very low profile
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 1.0A
  • Output voltage: 3.3V DC
  • Specification: SIP3
  • Efficiency: 91%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78-1.0 Series
  • Manufacturer's part: R-783.3-1.0
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 3.3V
Output Voltage Min N/A
Power Rating 0.4W
Supply Voltage Range 18V
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot