Rustins WHISW1000 White Satin Paint 1 Litre

Rustins WHISW1000 White Satin Paint 1 Litre

Rustins
Standard range
Order Code:

84-2983

Brand: Rustins MPN: WHISW1000 EAN-13: 5015332450077
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £18.26
Price per unit Ex VAT
15 in stock, despatched in 4 working days

This 1L tin of white satin paint from Rustins is a high quality alkyd based paint suitable for interior and exterior use. Extremely durable with a satin finish.


  • Quick-drying - touch dry in 30 minutes
  • Low odour
  • Colour: white
  • Size: 1L
  • Manufacturer's part WHISW1000
Type Metal
Colour White
Dispensing Method Tin
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C