Stanley 0-16-260 FatMax Bevel Edge Chisel With Thru Tang 22mm (7/8in)

Stanley 0-16-260 FatMax Bevel Edge Chisel With Thru Tang 22mm (7/8in)

Stanley
Standard range
Order Code:

84-6781

Brand: Stanley MPN: 0-16-260 EAN-13: 3253560162603
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
4 in Stock, despatched in 2 working days

The Stanley FatMax™ Thru tang bevel edge chisels have an ergonomic handle design incorporating a shatterproof polymer handle. The ergonomic soft grip longer handle is useful for maximum control, feels good in the hand and is comfortable in all applications. The friction welded bolster also gives strength and durability.

  • The steel striking cap can be struck with a steel hammer for increased cutting force and the body resists most solvents. The ISO Standard Blade is made from high quality ball bearing grade steel EN31 and is fully ground and finished for ultimate sharpness and the full length blade guard provides added safety.
  • This FatMax chisel range has a superior design - 50% stronger (than the old Dyna Grip Pro Chisel on handle side impact test) handle for extra reassurance and durability. The quality chrome alloy (ball bearing grade) steel provides superior edge retention
  • The Stanley STA 0-16-260 FatMax Thru Tang Chisel is 22mm (7/8 inch) in width and 135mm in length


    Type Bevel edged chisel
    Size 22mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C