Site: Industry
Currency: GBP    
Stanley 1-43-554 FatMax I Beam Magnetic Level 3 Vial 60cm

Stanley 1-43-554 FatMax I Beam Magnetic Level 3 Vial 60cm

Stanley
Standard range
Order Code:

84-7819

Brand: Stanley MPN: 1-43-554 EAN-13: 3253561435546
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Stanley FatMax I-Beam Magnetic Level range provides the ultimate in terms of overall strength and performance.

  • They are fitted with solid block acrylic vials that have been machined to exacting tolerances to ensure that the movement of the bubble is smooth and comes to rest quickly.
  • The Stanley FatMax I Beam Magnetic Level range have a small magnifying area in the centre which makes reading the position of the vial easier.
  • It has rubber end caps which protect the level against damage if dropped and a curved body profile which allows the level to be used for gradients on drainage and pipe work.
  • Accuracy: 1.0mm/m.
  • The Stanley FatMax I Beam Magnetic Level 1-43-554 is 600mm (24 in) in length.


    Type Spirit level
    Length 600mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C