Site: Industry
Currency: GBP    
Stanley 1-43-556 FatMax I Beam Magnetic Level 3 Vial 120cm

Stanley 1-43-556 FatMax I Beam Magnetic Level 3 Vial 120cm

Stanley
Order Code:

84-7823

Brand: Stanley MPN: 1-43-556 EAN-13: 3253561435560
  • Country of Origin: Thailand

Discontinued


The Stanley FatMax I-Beam Magnetic Level range provides the ultimate in terms of overall strength and performance.

  • They are fitted with solid block acrylic vials that have been machined to exacting tolerances to ensure that the movement of the bubble is smooth and comes to rest quickly.
  • The Stanley FatMax I Beam Magnetic Level range have a small magnifying area in the centre which makes reading the position of the vial easier.
  • It has rubber end caps which protect the level against damage if dropped and a curved body profile which allows the level to be used for gradients on drainage and pipe work.
  • Accuracy: 1.0mm/m.
  • The Stanley FatMax I Beam Magnetic Level 1-43-556 is 1200mm (48 in) in length.


  • Reviews

    Be the first to submit a review

    Trustpilot