Site: Industry
Currency: GBP    
Stanley 1-43-557 FatMax I Beam Level 3 Vial 180cm

Stanley 1-43-557 FatMax I Beam Level 3 Vial 180cm

Stanley
Standard range
Order Code:

84-7825

Brand: Stanley MPN: 1-43-557 EAN-13: 3253561435577
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit Ex VAT
20 in Stock, despatched in 2 daysBack-order availability date - 05/04/2025

Stanley FatMax I-Beam Level has solid-block vials to provide an accuracy of 1.0mm/m in eight orientations. Plus every FatMax level comes with a lifetime accuracy warranty.

  • It is 2 x stronger than other Stanley levels thanks to its unique reinforced box-beam construction.
  • Lightweight body and rule scale for ease of marking out, also a handgrip make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The 3 vials are magnified for improved all round visibility with shock absorbing end caps protect the level even if it's dropped.
  • Length 1800mm (72 in).


    Type Spirit level
    Length 1800mm
    Lifetime Warranty No
    Number of Vials 3
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C