Easter opening times here
ForgeFix 10SA865 Sleeve Anchor Fixing Hex Nut M8 x 65mm Bag 10

Image Representative of Range

ForgeFix 10SA865 Sleeve Anchor Fixing Hex Nut M8 x 65mm Bag 10

ForgeFix
Standard range
Order Code:

84-9290

Brand: ForgeFix MPN: 10SA865 EAN-13: 5028485446354
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit Ex VAT
5 in stock, despatched in 4 working days

These Forgefix Sleeve Anchors are through fixing, for ease of use and speed of installation. Their sleeve wedge cones are designed to give maximum expansion even in shallow anchoring depths. They have a reduced outside sleeve diameter compared to thread size for smaller hole sizes, offering reduced stress in base materials. The anchors are Zinc Yellow Passivated for increased corrosion resistace. They offer easier fixture removal or repositioning due to the bolt remaining in the shield. Also known as 'Projection Bolt' sleeve anchors. Widely used for fixing balustrades, handrails, racking and holding down machinery, plus many more installation applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Sleeve anchor
Quantity 10
Size 65 x 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C