Site: Industry
Currency: GBP    
ForgeFix 500NLVP15B Veneer Pin 15mm Bag Weight 500g

ForgeFix 500NLVP15B Veneer Pin 15mm Bag Weight 500g

ForgeFix
Standard range
Order Code:

84-9668

Brand: ForgeFix MPN: 500NLVP15B EAN-13: 5028485325468
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 4 days

These Forgefix Veneer Pins are ideal for lightweight and decorative tasks. Their shape helps to reduce splitting in hard or brittle wood. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications such as fixings decorative timber mouldings.


Type Veneer pin
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C