Site: Industry
Currency: GBP    
Anvil AV-CRMPA Ratchet Action Crimp Tool For Insulated Terminals

Anvil AV-CRMPA Ratchet Action Crimp Tool For Insulated Terminals

Anvil
Standard range
Order Code:

85-0212

Brand: Anvil MPN: AV-CRMPA
Qty Unit Price (Ex VAT)
1+ £31.54
Price per unit Ex VAT
66 in stock, despatched same dayAdditional quantity lead time 8 months

A professional quality, carbon steel-framed ratchet crimping plier fitted with removable jaws suitable for insulated terminals.


  • Carbon steel crimp plier body
  • Removable jaws
  • Ratchet mechanism ensures accurate and complete crimping
  • Plastic handles with rubberised grip areas
  • Please see Technical Specification for details of suitable connectors
  • Anvil type AV-CRMPA
Type Crimp tool
Capacity 0.5 to 6mm²
Weight 540g
Wire Gauge 22 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Good Crimp Tool Anvil AV-crimp ratchet tool

Reviewed by: Glenn Drewett - Thursday, December 1, 2016
I found this tool lived up to all my expectations, was easy to use unlike a previous tool bought else were which I found almost unusable

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C