Site: Industry
Currency: GBP    
Anvil AV-CRMPD Ratchet Action Crimp Tool For 0.5 to 4.0mm² Bootlace Terminals

Anvil AV-CRMPD Ratchet Action Crimp Tool For 0.5 to 4.0mm² Bootlace Terminals

Anvil
Standard range
Order Code:

85-0216

Brand: Anvil MPN: AV-CRMPD
Qty Unit Price (Ex VAT)
1+ £31.54
Price per unit Ex VAT
47 in stock, despatched same dayAdditional quantity lead time 8 months

A professional quality, carbon steel-framed ratchet crimping plier fitted with removable jaws suitable for cord end terminals and bootlace ferrules.


  • Carbon steel crimp plier body
  • Removable jaws
  • Ratchet mechanism ensures accurate and complete crimping
  • Plastic handles with rubberised grip areas
  • Please see Technical Specification for details of suitable connectors
  • Anvil type AV-CRMPD
Type Crimp tool
Capacity 0.5 to 4mm²
Weight 540g
Wire Gauge 22 to 12AWG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, December 30, 2018 | Question by: Rapid Customer | Product code: 85-0216
Q. Is this tool suitable for TruConnect Uninsulated Bootlace Ferrules 2.5 100pk Order Code: 33-1134
A. Hi Richard, thank you for your question. This would be suitable for the 2.5mm bootlace ferrule.

Reviews

Excellent tool

Reviewed by: Mr Anthony Braithwaite - Friday, December 16, 2016
This has to be one of the best tools I've ever purchased. I'd been using a plier type crimping tool and was not getting very good results especially with 0.5mm bootlace crimps. With this tool, in one swift movement I get a perfect crimp every time. A must have if you are planning to do a lot of crimping. My hobby is model railways and there is a lot of wiring involved and having crimped lead ends give much improved connectivity.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C