Site: Industry
Currency: GBP    
Dremel 26150455JA 455 5.6 mm Chainsaw Sharpening Grinding Stone-Pack Of 3

Dremel 26150455JA 455 5.6 mm Chainsaw Sharpening Grinding Stone-Pack Of 3

Dremel
Extended range
Order Code:

85-0907

Brand: Dremel MPN: 26150455JA EAN-13: 8710364045006
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit Ex VAT
Available to back orderBack-order availability date - 12/04/2025

These grinding stones from Dremel are precision ground and are ideal for quick, easy sharpening of chainsaw blades.


  • Working diameter 5.6mm
  • Shank diameter 3.2mm
  • Accessory length 50mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150455JA

Suitable for use with Dremel's chainsaw sharpening attachment, available as Rapid part 85-0423.
Type Chainsaw sharpener
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C