Weller 4ETHL-1 ET HL Solder Tip - Chisel Tip 0.8 x 0.4mm

Weller 4ETHL-1 ET HL Solder Tip - Chisel Tip 0.8 x 0.4mm

Weller
Standard range
Order Code:

85-4667

Brand: Weller MPN: 4ETHL-1 EAN-13: 4003019441136
Qty Was Unit Price (Ex VAT)
1+ £6.37   £5.05
10+ £5.93   £5.02
25+ £5.49   £4.99
Price per unit Ex VAT
61 in stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 0.8 x 0.4mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET HL
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100
Length 15.9mm
Tip Range ET
Tip Size 0.48mm
Tip Type Chisel
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C