Site: Industry
Currency: GBP    
Weller 4ETSL-1 ET SL Solder Tip - Micropoint Tip Long Ø0.4mm

Weller 4ETSL-1 ET SL Solder Tip - Micropoint Tip Long Ø0.4mm

Weller
Standard range
Order Code:

85-4669

Brand: Weller MPN: 4ETSL-1 EAN-13: 4003019441143
Qty Was Unit Price (Ex VAT)
1+ £6.12   £5.04
10+ £5.63   £5.01
25+ £5.47   £4.98
Price per unit Ex VAT
74 in stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 0.4mm conical soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET SL
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100
Length 15.9mm
Tip Range ET
Tip Size 0.4mm
Tip Type Pointed
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C