Site: Industry
Currency: GBP    
Weller 4ETE-1 ET E Solder Tip - Chisel Tip 5.6 x 1.2mm

Weller 4ETE-1 ET E Solder Tip - Chisel Tip 5.6 x 1.2mm

Weller
Standard range
Order Code:

85-4676

Brand: Weller MPN: 4ETE-1 EAN-13: 4003019433780
Qty Unit Price (Ex VAT)
1+ £6.32
10+ £5.99
25+ £5.49
Price per unit Ex VAT
25 in stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 5.6 x 1.2mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET E
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100
Length 34.5mm
Tip Range ET
Tip Size 1.2mm
Tip Type Chisel
Width 5.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C