Weller 4ETC-1 ET C Solder Tip - Chisel Tip 3.2 x 0.8mm

Weller 4ETC-1 ET C Solder Tip - Chisel Tip 3.2 x 0.8mm

Weller
Standard range
Order Code:

85-4681

Brand: Weller MPN: 4ETC-1 EAN-13: 4003019433735
Qty Unit Price (Ex VAT)
1+ £4.97
10+ £4.68
Price per unit Ex VAT
94 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 3.2 x 0.8mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET C
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100
Length 15.9mm
Tip Range ET
Tip Size 0.8mm
Tip Type Chisel
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C