Weller T0054104599 ET GW Solder Tip - Gull Wing 4.3mm

Weller T0054104599 ET GW Solder Tip - Gull Wing 4.3mm

Weller
Standard range
Order Code:

85-4689

Brand: Weller MPN: T0054104599 EAN-13: 4003019017096
Qty Was Unit Price (Ex VAT)
1+ £15.05   £13.83
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life replacement tip for the Weller WE 1010 soldering station, WEP 70, LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 4.3mm gull-wing soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET GW
For Use With WE 1010, WEP 70, LR 21, FE 50, WEC24,EC2000, EC2100
Length 35mm
Tip Range ET
Tip Size 3mm
Tip Type Gull wing
Width 4.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C