Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Snappy PSU-SNP6-12VF Power Supply 12VDC 0.5A 6W CV In-line CST

Standard range
Order Code:  

85-4826

 
Brand: Snappy MPN: PSU-SNP6-12VF
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £7.86

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
170 in stock, despatched same dayAdditional quantity lead time 7 days

The Snappy Optoelectronics PSU-SNP6-12VF is a 12V DC LED Power Supply that has been carefully manufactured for excellent performance and optimal stability. It is compliant with international standards, safe and reliable.

This LED power supply is the perfect choice, and it can be used to light LED light fixtures and other electronic equipment which need a constant voltage of 12V DC.


  • Constant voltage mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Input: 200 to 240V AC
  • PC body
  • Open-circuit, short-circuit, overload, overheat protection
  • Supplied with a voltage rating of 12V DC
  • Supplied with a power rating of 0 to 6W
  • Supplied with a current rating of 0.5A
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP6-12VF
Input Power N/A
Input Voltage 200 to 240V
Output Current 500mA
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot