Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.40 |
5+ | £6.14 |
10+ | £5.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Replacement Bit, 3mm Tip, They have been Specifically Designed to Match the Power Output of the Heating Element, Antex Replacement Bits are Manufactured from High-grade Copper, Plated First with Iron and Then Chrome to Give a Long Working Life, Suitable for use with ANTEX XS 25W Soldering Irons, Antex 50 Series
For Use With | Antex XS 25W |
---|---|
Length | 60mm |
Tip Range | 50 |
Tip Size | 3mm |
Tip Type | Chisel |
Width | 7mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In