Weller T0054440499 LT AS Solder Tip - Round Tip Ø1.6 x 13.5mm

Standard range
Order Code:

85-5338

Brand: Weller MPN: T0054440499 EAN-13: 0037103294715
Qty Unit Price (Ex VAT)
1+ £5.93
5+ £5.80
10+ £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Round-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WSP80
Length 13.5mm
Tip Range LT
Tip Size 1.6mm
Tip Type Round
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot