Weller T0054440999 LT D Solder Tip - Chisel Tip 4.6 x 0.8 x 13.5mm

Standard range
Order Code:

85-5339

Brand: Weller MPN: T0054440999 EAN-13: 0037103294760
Qty Unit Price (Ex VAT)
1+ £5.99
5+ £5.89
10+ £5.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WSP80
Length 13.5mm
Tip Range LT
Tip Size 0.8mm
Tip Type Chisel
Width 4.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot