Weller T0054443999 LT 4 45° Solder Tip - Sloped Tip Ø1.2 x 15.0mm

Image Representative of Range

Weller T0054443999 LT 4 45° Solder Tip - Sloped Tip Ø1.2 x 15.0mm

Weller
Extended range
Order Code:

85-5409

Brand: Weller MPN: T0054443999 EAN-13: 0037103276193
Qty Unit Price (Ex VAT)
10+ £5.33
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/05/2025

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 15mm
Tip Range LT
Tip Size 1.2mm
Tip Type Sloped
Width 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C