Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0054440899 LT F 45° Solder Tip - Sloped Tip Ø1.2 x 12.5mm

Standard range
Order Code:  

85-5411

 
Brand: Weller MPN: T0054440899 EAN-13: 0037103294777
Qty Unit Price (Ex VAT)
10+ £5.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 12.5mm
Tip Range LT
Tip Size 1.2mm
Tip Type Sloped
Width 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot