Weller T0054448799 LT AA 60° Solder Tip - Sloped Tip Ø1.6 x 12.5mm

Weller T0054448799 LT AA 60° Solder Tip - Sloped Tip Ø1.6 x 12.5mm

Weller
Standard range
Order Code:

85-5413

Brand: Weller MPN: T0054448799 EAN-13: 0037103264862
Qty Unit Price (Ex VAT)
1+ £6.08
5+ £6.05
10+ £6.01
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 12.5mm
Tip Range LT
Tip Size 1.6mm
Tip Type Sloped
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C