Weller T0054444599 LT CC 60° Solder Tip - Sloped Tip Ø3.2 x 17.0mm

Weller T0054444599 LT CC 60° Solder Tip - Sloped Tip Ø3.2 x 17.0mm

Weller
Standard range
Order Code:

85-5419

Brand: Weller MPN: T0054444599 EAN-13: 0037103264763
Qty Was Unit Price (Ex VAT)
1+ £7.06   £6.19
5+ £6.87   £5.92
10+ £6.83   £5.89
Price per unit Ex VAT
43 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 17mm
Tip Range LT
Tip Size 3.2mm
Tip Type Sloped
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C