Weller T0054447899 LT DD 45° Solder Tip - Sloped Tip Ø4.0 x 20.0mm

Image Representative of Range

Weller T0054447899 LT DD 45° Solder Tip - Sloped Tip Ø4.0 x 20.0mm

Weller
Extended range
Order Code:

85-5423

Brand: Weller MPN: T0054447899 EAN-13: 0037103264794
Qty Unit Price (Ex VAT)
10+ £5.92
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/05/2025

A Sloped-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material usage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 20mm
Tip Range LT
Tip Size 4mm
Tip Type Sloped
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C