Weller T0054460599N RT 5 30° Soldering Tip Bent Chisel 0.8 x 0.4mm

Weller T0054460599N RT 5 30° Soldering Tip Bent Chisel 0.8 x 0.4mm

Weller
Extended range
Order Code:

85-5741

Brand: Weller MPN: T0054460599N EAN-13: 0037103303202
Qty Unit Price (Ex VAT)
10+ £23.75
Price per unit Ex VAT
Order in multiples of 1
Available to back orderBack-order availability date - 26/05/2025

A 0.8 x 0.4mm 30° chisel soldering tip for the Weller WSM 1, WSM 1C, WX MP and other Weller soldering stations and soldering irons.


  • Integrated heating element
  • See Technical Specification for full details
  • Weller type RT 5
For Use With WXMP, WMRP, WXMT, WMRT
Length N/A
Tip Range RT
Tip Size 0.4mm
Tip Type Chisel
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C