Qty | Unit Price (Ex VAT) |
---|---|
10+ | £23.75 |
A 1.2 x 2.0mm gull wing soldering tip for the Weller WSM 1, WSM 1C, WX MP and other Weller soldering stations and soldering irons.
For Use With | WXMP, WMRP, WXMT, WMRT |
---|---|
Length | N/A |
Tip Range | RT |
Tip Size | 2mm |
Tip Type | Gull wing |
Width | 1.2mm |
To use this facility please Sign In.
Sign In