Weller T0054441499 LT L Solder Tip - Chisel Long 2.0mm

Weller T0054441499 LT L Solder Tip - Chisel Long 2.0mm

Weller
Standard range
Order Code:

85-5782

Brand: Weller MPN: T0054441499 EAN-13: 0037103294845
Qty Unit Price (Ex VAT)
1+ £4.95
5+ £4.76
10+ £4.73
Price per unit Ex VAT
149 in stock, despatched same dayAdditional quantity lead time 5 weeks

Chisel solder tip from the Weller LT Series, designed for use with the WSP80 soldering pencil.


  • 2mm tip
  • 18mm reach
  • Solid copper plated with iron all over
  • Nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from heater to tip
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 20mm
Tip Range LT
Tip Size 2mm
Tip Type Chisel
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C