Easter opening times here
Weller T0054480199 XHT D WXP 200 / WP 200 Soldering Tip 5.0 x 1.2 x 48mm

Weller T0054480199 XHT D WXP 200 / WP 200 Soldering Tip 5.0 x 1.2 x 48mm

Weller
Standard range
Order Code:

85-5932

Brand: Weller MPN: T0054480199 EAN-13: 4003019418510
Qty Unit Price (Ex VAT)
1+ £13.91
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Weller XHT D 5.0mm soldering tip suitable for WP 200 and WXP 200 soldering irons.


  • Solid copper construction
  • Plated with iron all over
  • Nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Weller type XHT D
For Use With WXP120, WP120, WXP200, WP200
Length 48mm
Tip Range XHT
Tip Size 1.2mm
Tip Type Chisel
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C