Easter opening times here
Weller T0054480299 XHT E WXP 200 / WP 200 Soldering Tip 7.6 x 1.5 x 48mm

Weller T0054480299 XHT E WXP 200 / WP 200 Soldering Tip 7.6 x 1.5 x 48mm

Weller
Extended range
Order Code:

85-5933

Brand: Weller MPN: T0054480299 EAN-13: 4003019418527
Qty Unit Price (Ex VAT)
10+ £13.91
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 15/05/2025

A Weller XHT E 7.6mm soldering tip suitable for WP 200 and WXP 200 soldering irons.


  • Solid copper construction
  • Plated with iron all over
  • Nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Weller type XHT E
For Use With WXP120, WP120, WXP200, WP200
Length 48mm
Tip Range XHT
Tip Size 1.5mm
Tip Type Chisel
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C