Swann-Morton No. 10 scalpel blades, made from carbon steel.
- Suitable for Swann-Morton No. 3, 3L, 3 Graduated, 5B, 7, 9, B3 and B3L handles
- Supplied in packs of 5
- Swann-Morton type 0101
Type | Scalpel blades |
Blade Length | N/A |
Blade Material | Carbon steel |
Lifetime Warranty | No |
Number of Pieces | 5 |
---|
Order Code: 86-1275
MPN: 0103
Price per unit Ex VAT 1+ |
20+ |
40+ |
---|
£1.42 |
£1.24 |
£0.988 |
174 in stock, despatched same dayContact us for additional stock Order Code: 86-1260
MPN: 1033
Price per unit Ex VAT 1+ |
10+ |
25+ |
---|
£6.83 |
£6.76 |
£6.26 |
102 in stock, despatched same dayAdditional quantity lead time 4 weeks