Site: Industry
Currency: GBP    
Fortex CBD3818/060 Carbide PCB Drill Bit 0.6mm

Fortex CBD3818/060 Carbide PCB Drill Bit 0.6mm

Fortex
Standard range
Order Code:

86-2600

Brand: Fortex MPN: CBD3818/060
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £2.76
10+ £2.64
Price per unit Ex VAT
Out of stock34 due on 01/05/2025


High quality solid, straight shank tungsten carbide tipped 0.6mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 0.6mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C