Fortex CBD3818/160 Carbide PCB Drill Bit 1.6mm

Fortex CBD3818/160 Carbide PCB Drill Bit 1.6mm

Fortex
Extended range
Order Code:

86-2630

Brand: Fortex MPN: CBD3818/160
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
10+ £2.29
Price per unit Ex VAT
Order in multiples of 10
Out of stock50 due on 07/05/2025


High quality solid, straight shank tungsten carbide tipped 1.6mm drill bit from Fortex, ideal for use on printed circuit boards.


  • Considerably extended life over standard HSS drills particularly when used with epoxy glass boards
  • Shank size 1/8in
  • Overall length 38mm
  • Common shank size 3.15mm
Diameter 1.6mm
Length 38mm
Material Tungsten carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C