Technibond TSB220 3X6 25M Compressible Foam PVC Sealing Tape 3mm x 6mm x 25m

Technibond TSB220 3X6 25M Compressible Foam PVC Sealing Tape 3mm x 6mm x 25m

Technibond
Standard range
Order Code:

87-1801

Brand: Technibond MPN: TSB220 3X6 25M
Qty Unit Price (Ex VAT)
1+ £3.98
10+ £3.48
Price per unit Ex VAT
37 in stock, despatched same dayAdditional quantity lead time 4 weeks

Technibond PVC foam sealing tape provides a seal that is water, air and dust proof and is easily compressible. It is coated on one side with a pressure sensitive acrylic adhesive with excellent long term ageing properties and is supplied with support paper to help aid application.


  • 3mm thick
  • 6mm wide
  • 25m long
Type Self adhesive foam sealant
Colour Black
Length 25m
Material PVC
Width 6mm

Order Code: 87-1803

MPN: TSB220 4.5X12 15M

Technibond
Standard range
Price per unit Ex VAT
1+ 10+
£5.88 £5.44
106 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 28, 2013 | Question by: Rapid Customer | Product code: 87-1801
Q. hi would this be ok for sealing a gas kitchen hob to worktop
A. Hi Jon. Thank you for your question. This will work assuming the sides of the top does not get higher than 70 degrees.

Reviews

Good product, keenly priced

Reviewed by: kmac - Monday, April 7, 2014
Ordered this to replace the seal between my glass hob and the worktop. Was easy to use and was perfect for the job. Highly recommended

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C