Ultratape Double Sided Tape 25mm x 33m

Ultratape Double Sided Tape 25mm x 33m

Ultratape
Standard range
Order Code:

87-1872

Brand: Ultratape MPN: 01032533CLS1RP EAN-13: 5027785805601
  • Quickly find another product in this range by Width:

    12mm 25mm
Qty Unit Price (Ex VAT)
1+ £2.19
12+ £1.97
Price per unit Ex VAT
254 in stock, despatched same dayAdditional quantity lead time 4 weeks

Lightweight, double-sided 25mm adhesive tape, manufactured from a thin transparent polypropylene film coated on both sides with a good quality high-tack rubber-based adhesive.


  • Very high adhesion to metals, plastics, foam and paper
  • Supplied on 33m reels
Type Double sided
Colour/Pattern Transparent
Length 33m
Material Polypropylene
Width 25mm

Order Code: 87-7192

MPN: 1447052

Sellotape
Standard range
Price per unit Ex VAT
1+
£5.23
11 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

DOES THE JOB

Reviewed by: Chris McCready - Friday, March 9, 2012
This tape does exactly what we need it to do, sticks plastics togeather as needed.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C