Ultratape Double Sided Tape 12mm x 33m

Ultratape Double Sided Tape 12mm x 33m

Ultratape
Standard range
Order Code:

87-1873

Brand: Ultratape MPN: 01031233CLS1RP EAN-13: 5027785805212
  • Quickly find another product in this range by Width:

    12mm 25mm
Qty Unit Price (Ex VAT)
1+ £1.11
12+ £0.993
Price per unit Ex VAT
118 in stock, despatched same dayAdditional quantity lead time 4 weeks

Lightweight, double-sided 12mm adhesive tape, manufactured from a thin transparent polypropylene film coated on both sides with a good quality high-tack rubber-based adhesive.


  • Very high adhesion to metals, plastics, foam and paper
  • Supplied on 33m reels
Type Double sided
Colour/Pattern Transparent
Length 33m
Material Polypropylene
Width 12mm

Order Code: 87-7190

MPN: 1447057

Sellotape
Standard range
Price per unit Ex VAT
1+
£4.02
69 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C