Site: Industry
Currency: GBP    
Evo-Stik 30811582 Waterproof Wall Tile Adhesive 1 Litre

Evo-Stik 30811582 Waterproof Wall Tile Adhesive 1 Litre

Evo-Stik
Standard range
Order Code:

87-2526

Brand: Evo-Stik MPN: 30811582 EAN-13: 5010591999664
  • Quickly find another product in this range by Volume:

    1000ml 2500ml 5000ml 10000ml
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit Ex VAT
20 in Stock, despatched in 4 days

This ready-mixed wall tile adhesive from Evo-Stik is ideal for fixing ceramic tiles onto interior walls and other surfaces including cement, plaster, plywood and plasterboard. This waterproof and non-slip adhesive has an extended open time, making it exceptionally easy to apply.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 1 litre
  • Manufacturer's part 416703
Type Wall adhesive
Colour White
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C