Easter opening times here
Evo-Stik 717916 Resin W Weatherproof Exterior Wood Adhesive 1 Litre

Evo-Stik 717916 Resin W Weatherproof Exterior Wood Adhesive 1 Litre

Evo-Stik
Standard range
Order Code:

87-4095

Brand: Evo-Stik MPN: 30615824 EAN-13: 5010591000278
  • Quickly find another product in this range by Volume:

    125ml 250ml 500ml 1000ml 5000ml
Qty Was Unit Price (Ex VAT)
1+ £13.95   £12.38
5+ £13.85   £12.29
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

This fast-setting adhesive from Evo-Stik is the UK's market leading waterproof wood adhesive and is ideal for exterior use on all types of wood.


  • Ideal for soft, hard, chipboard and plywood
  • Fast setting and extra strong
  • When glue has dried it forms a bond stronger than the wood itself
  • Resealable cap
  • Dries to a clear finish
  • Clog free nozzle
  • Anti-roll bottle with non-clogging twist cap
  • Developed for interior and exterior use
  • Complies with EN 204 Type D3 -weatherproof, water resistant wood adhesive
  • Supplied in 1 litre bottles
  • Manufacturer's part 717916
Type Wood
Colour White
Dispensing Method Bottle
Volume 1000ml

Order Code: 87-4094

MPN: 30615823

Evo-Stik
Standard range
Price per unit Ex VAT
1+ 5+
£8.24 £8.03
33 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C