Light Stitches Conductive Thread Kit Blue LEDs

Light Stitches Conductive Thread Kit Blue LEDs

Light Stitches
Standard range
Order Code:

87-6100

Brand: Light Stitches MPN: CTB EAN-13: 0761856617827
Qty Was Unit Price (Ex VAT)
1+ £3.27   £2.95
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

The extremely successful Light Stitches projects use a new smart material, Conductive Thread to attach LEDs (lights) to textile projects by simply fastening a knot or sewing onto the LED. This highly conductive thread acts and behaves like conventional thread with the added bonus of being extremely conductive.


  • Two 5mm diameter Flashing Blue LEDs
  • Free downloadable teachers booklet
  • Includes 2 metres of conductive thread and all components to easily attach the 5mm LEDs to textiles projects
  • No soldering involved. If the thread breaks tie the two ends together and it still works perfectly
  • FREE downloadable booklet includes all information needed including schemes of work and lesson plans. It shows in detail how to turn metal textiles materials like zips, press studs, etc., into switches
  • Originally designed as a KS3 project, these extremely popular projects are being used by various textile consultants and due to their simplicity are being used throughout education from primary to university
  • Introduction to product design encouraging the mixing of different D&T elements thus encouraging creativity in later school life
Type LED kit

Order Code: 87-6104

MPN: CTM

Light Stitches
Standard range
Price per unit Ex VAT
1+
£3.29
£2.97
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C