Site: Industry
Currency: GBP    
Light Stitches Conductive Thread Kit Rainbow LEDs

Light Stitches Conductive Thread Kit Rainbow LEDs

Light Stitches
Standard range
Order Code:

87-6104

Brand: Light Stitches MPN: CTM EAN-13: 0761856617810
Qty Was Unit Price (Ex VAT)
1+ £3.29   £2.97
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

The extremely successful Light Stitches projects use a new smart material, Conductive Thread to attach LEDs (lights) to textile projects by simply fastening a knot or sewing onto the LED. This highly conductive thread acts and behaves like conventional thread with the added bonus of being extremely conductive.


Kit Contains:
  • One 5mm diameter Rainbow LED
  • Free downloadable teachers booklet
  • Includes 2 metres of conductive thread and all components to easily attach the 5mm LEDs to textiles projects
  • No soldering involved. If the thread breaks tie the two ends together and it still works perfectly
  • FREE downloadable booklet includes all information needed including schemes of work and lesson plans. It shows in detail how to turn metal textiles materials like zips, press studs, etc., into switches
  • Originally designed as a KS3 project, these extremely popular projects are being used by various textile consultants and due to their simplicity are being used throughout education from primary to university
  • Introduction to product design encouraging the mixing of different D&T elements thus encouraging creativity in later school life
Type LED kit

Order Code: 87-6100

MPN: CTB

Light Stitches
Standard range
Price per unit Ex VAT
1+
£3.27
£2.95
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 3, 2012 | Question by: Rapid Customer | Product code: 87-6104
Q. Do you get one or two LED's?
A. Thanks for your enquiry Alex, I'm afraid this kit only contains 1 LED, however all of the other kits contain 2.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C