Easter opening times here
Lascar EL-WiFi-TP+ High Accuracy WiFi Temperature Probe Data Logging Sensor

Lascar EL-WiFi-TP+ High Accuracy WiFi Temperature Probe Data Logging Sensor

Lascar
Standard range
Order Code:

87-6225

Brand: Lascar MPN: EL-WiFi-TP+ Calibration Available
Qty Was Unit Price (Ex VAT)
1+ £152.65   £143.54
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/04/2025

The Lascar EL-WiFi-TP+ is a High Accuracy Wi-Fi Temperature Probe Data Logging Sensor that measures the temperature of the environment in which it is situated. This high accuracy version is accurate to ±0.1°C . Data is streamed wirelessly over any Wi-Fi network and can be viewed on a PC using the FREE software package or on the EL-WiFi-Cloud.

During configuration, the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application or cloud service (max 120 days at 10 second sample interval). Although the EL-WiFi sensors have an impressive range this can be increased by using Wi-Fi extenders.

The EL-WiFi-TP+ is a low powered battery device. When configured using typical transmission periods (e.g. once every 5 minutes) the sensor will operate for over one year (at room temperature). The battery can then be recharged via a PC or USB +5V wall adaptor using the USB lead provided or can be permanently powered by the USB wall adaptor.

The software installed on the PC will allow set-up, data logging and data review. Set-up features will include sensor name, °C/°F, sample rate, and high/low alarms. Once configured, historic data can be viewed via the graphing tool or exported into Excel. This software is available to download for free from www.lascarelectronics.com.

The sensor is a freestanding unit, however, it can be attached to a wall or vertical surface using the bracket and screws/sticky pad provided.
It is supplied with a thermistor probe with an attachment so that it can be securely fixed to flat surfaces. It is perfect for a wide range of temperature monitoring situations e.g. manufacturing processes, cold storage and hot storage. The probe is removable so alternatives can also be used to meet specific requirements providing they operate within the same temperature range.

Click here for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up



  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • Temperature accuracy ±0.1°C (-10°C to +70°C)
  • Measurement range from -40°C to +125°C (-40°F to +257°F)
  • Temperature display resolution to 0.01°C
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-TP+

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.
Type Data logger
Calibrated No

Order Code: 87-6266

MPN: EL-WiFi-TP+ CAL-T

Lascar
Standard range
Price per unit Ex VAT
1+
£183.34
Available to back orderBack-order availability date - 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C