Easter opening times here
Lascar EL-WiFi-TP WiFi Temperature Probe Data Logging Sensor CAL-T

Lascar EL-WiFi-TP WiFi Temperature Probe Data Logging Sensor CAL-T

Lascar
Standard range
Order Code:

87-6265

Brand: Lascar MPN: EL-WiFi-TP CAL-T
Qty Unit Price (Ex VAT)
1+ £144.23
Price per unit Ex VAT
Available to back orderBack-order availability date - 24/04/2025

The Lascar EL-WiFi-TP is a WiFi Temperature Probe Data Logging Sensor that measures the temperature of the environment in which the probe is situated. Data is transmitted wirelessly via a Wi-Fi network to a PC and viewed using a free software package. This software is available to download for FREE from www.lascarelectronics.com.

During configuration the sensor will search for an existing wireless network whilst physically connected to the PC. It can then be placed anywhere within range of the network. If the sensor temporarily loses connectivity with the network, it will log readings until it is able to communicate again with the PC application (max 120 days at 10 second sample interval). The range of the sensor can be increased by using Wi-Fi extenders.

The probe can be used in a wide range of temperature situations e.g. manufacturing processes, cold storage and hot storage.

The EL-WiFi-TP is a low powered battery device. When configured using typical sampling periods (e.g. once every 60 seconds) the sensor will operate for over one year. The battery can then be recharged via a PC or USB +5V wall adaptor using the USB lead provided.

The software installed on the PC will allow set-up, data logging and data review. Set-up features will include sensor name, °C/°F, sample rate, and high/low alarms. Once configured, historic data can be viewed via the graphing tool or exported to Excel.

Click anywhere on this link for a Video Demonstration of the EasyLog EL-WiFi Software Sensor Set-Up


  • Supplied with traceable calibration certificate
  • WiFi capability and integrated display
  • Cloud enabled
  • Wireless connectivity to PC via WiFi
  • Measurement range -40°C to +125°C (-40°F to +257°F)
  • Main unit IP55, probe IP67
  • Rechargeable internal lithium polymer battery
  • Calibration certificate available
  • Manufacturer's part: Lascar EL-WiFi-TP

Please Note: Lascar sensors require your wireless network to be IEEE 802.11b compliant. If you have an enterprise network or multiple access points with the same SSID, please contact Rapid to discuss your application before placing your order.
Type Data logger

Order Code: 87-6224

MPN: EL-WiFi-TP

Lascar
Standard range
Price per unit Ex VAT
1+
£108.90
Available to back orderBack-order availability date - 24/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C