Buy Ambersil Acrylic Green Paint 400ml – an easy-to-apply paint that covers most applications, whether it is cosmetic repair, anti-corrosion treatments, or pipeline identification. Based on a tenacious resin bonding system, the paint combines excellent coverage with a hard wearing tough finish.
- Fast drying
- Good hardening
- Excellent flexibility
- High UV resistance once dry
- Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
- Good covering ability
- Long lasting, intensive shine and colour
- Supplied in 400ml aerosols
- Manufacturer's part 6180400007
The can is shipped with a plastic safety ring located under the spray button to prevent accidental use. This must be removed with a flat-headed screwdriver before use.
Type | Paint |
Colour | Green |
Dispensing Method | Aerosol |
Volume | 400ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 01/04/2025
To use this facility please Sign In.
Sign In