Antistat 003-0012 Pink ESD Ziplock Bag 300 Gauge 6x10 152 x 254mm PK 100

Antistat 003-0012 Pink ESD Ziplock Bag 300 Gauge 6x10" 152 x 254mm PK 100

Antistat
Standard range
Order Code:

87-9348

Brand: Antistat MPN: 003-0012
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
1+ £16.71
10+ £16.02
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

These recloseable pink antistatic bags have the ability to dissipate static charges to ground, preventing static charge from building up on the package or device inside. The material itself is antistatic and doesn't charge up when rubbed against other materials.


  • 152 x 254mm
  • Pink antistatic bags with antistatic additives from LDPE and LLDPE
  • Ziploc seal
  • Soft and flexible
  • 300 gauge / 75 micron plastic
  • Printed with antistatic message
  • Write-on panel
  • Surface resistance 108 to 1011Ω
  • Static release time is less than 2 seconds
  • Supplied in packs of 100
Type Antistatic
Colour Pink
Dimensions 254 x 152mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C