High-quality British-made chassis mount single primary winding 230V 12VA transformer from Blore Bowron, producing 2x6V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
- 230V primary voltage
- 12VA power rating
- 2x6V secondary voltage
- 12% regulation
- 74mm fixing centres
- 60mm long, 47mm wide, 50mm high
- Weight 0.38kg
- Suitable for 50/60Hz operations
- Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
- Double section bobbins constructed with fully shrouded windings
- Flame retardant to UL 94V-0
- Fitted with solder tags and push on terminations
- U clamp fixing
- Manufacturer's part A2051
Height | 50mm |
Length | 60mm |
Power | 12VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 6V |
Weight | 0.38kg |
Width | 47mm |
---|