Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Secondary Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High-quality British-made chassis mount single primary winding 230V 12VA transformer from Blore Bowron, producing 2x9V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Height | 50mm |
---|---|
Length | 60mm |
Power | 12VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 9V |
Weight | 0.38kg |
Width | 47mm |
To use this facility please Sign In.
Sign In