Site: Industry
Currency: GBP    
Blore Bowron A2054 Chassis Transformer 230V 12VA 12V+12V

Blore Bowron A2054 Chassis Transformer 230V 12VA 12V+12V

Blore Bowron
Standard range
Order Code:

88-3424

Brand: Blore Bowron MPN: A2054
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £15.06
Price per unit Ex VAT
34 in stock, despatched same dayAdditional quantity lead time 3 weeks

High-quality British-made chassis mount single primary winding 230V 12VA transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x12V secondary voltage
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 47mm wide, 50mm high
  • Weight 0.38kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2054

Height 50mm
Length 60mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.38kg
Width 47mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 6, 2013 | Question by: Rapid Customer | Product code: 88-3424
Q. Hi again.. Will this transformer be able to hold a 12A output?...
A. Hi Stephen. Thank you for your question. This transformer will only be able to deliver 1A 12VA at 12V. A suitable transformer would need to be 120VA at 12V to deliver 12A such as 88-5201.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C