Site: Industry
Currency: GBP    
Blore Bowron A2055 Chassis Transformer 230V 12VA 15V+15V

Blore Bowron A2055 Chassis Transformer 230V 12VA 15V+15V

Blore Bowron
Order Code:

88-3425

Brand: Blore Bowron MPN: A2055

Discontinued


High-quality British-made chassis mount single primary winding 230V 12VA transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x15V secondary voltage
  • 12% regulation
  • 74mm fixing centres
  • 60mm long, 47mm wide, 50mm high
  • Weight 0.38kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2055

Height 50mm
Length 60mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.38kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot